Cart

SCT3105KRC14

ROHM SCT3105KRC14

image shown is a representation only

ROHM

N-CH 1200V 24A 105mOhm TO247-4L
Supplier: ROHM
Matchcode: SCT3105KRC14
Rutronik No.: TMOS3024
Unit Pack: 30
MOQ: 450
package: TO247-4L
Packaging: TUBE
On request
8.60 $
3,870.00 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
24 A
RDS(on)at 10V
105 mOhm
Q(g)
51 nC
P(tot)
134 W
R(thJC)
0.86 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO247-4L
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?