Cart

SCT3030ARC14

ROHM SCT3030ARC14

image shown is a representation only

ROHM

N-CH 650V 70A 30mOhm TO247-4L
Supplier: ROHM
Matchcode: SCT3030ARC14
Rutronik No.: TMOS2941
Unit Pack: 30
MOQ: 30
package: TO247-4L
Packaging: TUBE
Best Choice
In Stock
27.39 $
821.70 $

Prices

30 27.39 $
60 26.47 $
90 25.56 $
120 23.73 $

Parameter

Configuration
N-CH
V(DS)
650 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
30 mOhm
Q(g)
104 nC
P(tot)
262 W
R(thJC)
0.44 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO247-4L
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?