Cart

SCT2H12NZGC11

ROHM SCT2H12NZGC11

image shown is a representation only

ROHM

SiC-N 1700V 1150mOhm 3.7A TO3PF
Supplier: ROHM
Matchcode: SCT2H12NZGC11
Rutronik No.: TMOS1097
Unit Pack: 30
MOQ: 30
package: TO-3PFM
Packaging: TUBE
Soon available
3.70 $
111.00 $

Prices

30 3.70 $
60 3.58 $
90 3.44 $
150 3.26 $
240 3.20 $

Parameter

Configuration
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
3.7 A
RDS(on)at 10V
1150 mOhm
Q(g)
14 nC
P(tot)
35 W
R(thJC)
3.32 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-3PFM
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?