Cart

SCT2H12NYTB

ROHM

SiC-N 1700V 4A 1150mOhm TO268
Supplier: ROHM
Matchcode: SCT2H12NYTB
Rutronik No.: TMOSP12912
Unit Pack: 400
MOQ: 400
package: TO268-2L
Packaging: REEL
Soon available
3.78 $
1,512.00 $

Prices

400 3.78 $
800 3.53 $

Parameter

Configuration
N-CH
V(DS)
1700 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
1150 mOhm
Q(g)
14 nC
P(tot)
44 W
R(thJC)
2.65 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO268-2L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?