Cart

SCT2450KEC

ROHM SCT2450KEC

image shown is a representation only

ROHM

SiC-N 1200V 10A 585mOhm TO247-3
Supplier: ROHM
Matchcode: SCT2450KEC
Rutronik No.: TMOSP11348
Unit Pack: 30
MOQ: 360
package: TO-247
Packaging: TUBE
On request
4.87 $
1,753.20 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
585 mOhm
Q(g)
27 nC
P(tot)
85 W
R(thJC)
1.36 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?