Cart

SCT2160KEC

ROHM SCT2160KEC

image shown is a representation only

ROHM

SiC-N 1200V 22A 160mOhm TO247-3
Supplier: ROHM
Matchcode: SCT2160KEC
Rutronik No.: TMOSP11049
Unit Pack: 30
MOQ: 360
package: TO-247
Packaging: TUBE
On request
9.58 $
3,448.80 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
160 mOhm
Q(g)
62 nC
P(tot)
165 W
R(thJC)
0.7 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?