Cart

SCT2080KEC

ROHM SCT2080KEC

image shown is a representation only

ROHM

SiC-N 1200V 35A 80mOhm TO247-3
Supplier: ROHM
Matchcode: SCT2080KEC
Rutronik No.: TMOSP10870
Unit Pack: 1
MOQ: 1
package: TO-247
Packaging: TUBE
Best Choice
In Stock
25.18 $
25.18 $

Prices

1 25.18 $
60 24.33 $
90 23.50 $
120 21.83 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
80 mOhm
Q(g)
106 nC
P(tot)
179 W
R(thJC)
0.098 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?