Cart

SCS315AMC

ROHM

SIC-D 650V 15A 39W TO220FM
Supplier: ROHM
Matchcode: SCS315AMC
Rutronik No.: DSKY5681
Unit Pack: 1000
MOQ: 1000
package: TO-220FM-2
Packaging: REEL
In Stock
4.27 $
4,270.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
1.35 V
I(FSM)
112 A
Mounting
THROUGH
Technology
SiC
T(j) max
175 °C
Automotive
NO
Package
TO-220FM-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?