Cart

SCS220KGC

ROHM

SIC-D 1200V 20A 1.4V TO220AC
Supplier: ROHM
Matchcode: SCS220KGC
Rutronik No.: DSKYP5469
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: TUBE
In Stock
9.96 $
9.96 $

Prices

1 9.96 $
100 9.54 $
150 9.32 $
200 8.83 $
300 8.40 $

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.4 V
Mounting
THT
Technology
SIC
T(j) max
175 °C
I(FSM)
82 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?