Cart

SCS220AGC

ROHM

SIC-D 600V 20A 1,35V TO220-2
Supplier: ROHM
Matchcode: SCS220AGC
Rutronik No.: DSKYP5391
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
3.29 $
3,290.00 $

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
56 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?