Cart

SCS215AEC

ROHM

SIC-D. 650V 15A 1.35V TO247
Supplier: ROHM
Matchcode: SCS215AEC
Rutronik No.: DSKY4708
Unit Pack: 30
MOQ: 360
package: TO247-3
Packaging: TUBE
On request
3.44 $
1,238.40 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
1.35 V
Mounting
THT
Technology
SIC
T(j) max
175 °C
I(FSM)
55 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?