Cart

SCS208AGC

ROHM

SIC-D 650V 8A 1,35V TO220-2
Supplier: ROHM
Matchcode: SCS208AGC
Rutronik No.: DSKY4643
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
Soon available
2.53 $
126.50 $

Prices

50 2.53 $
100 2.43 $
150 2.36 $
250 2.24 $
350 2.13 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.35 V
I(FSM)
35 A
Mounting
THT
Technology
SiC
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?