Cart

SCS205KGC

ROHM

SIC-D 1200V 5A 1,6V TO220-2
Supplier: ROHM
Matchcode: SCS205KGC
Rutronik No.: DSKYP5484
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: TUBE
In Stock
3.16 $
3.16 $

Prices

1 3.16 $
100 3.03 $
150 2.96 $
200 2.79 $
350 2.66 $

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
1.6 V
Mounting
THT
Technology
SiC
I(FSM)
25 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?