Cart

SCS140AE2C

ROHM

SIC-D. 600V 40A 1.70V TO247-3
Supplier: ROHM
Matchcode: SCS140AE2C
Rutronik No.: DSKYP5280
Unit Pack: 30
MOQ: 360
package: TO247-3
Packaging: TUBE
On request
16.68 $
6,004.80 $

Parameter

V(RRM)
600 V
Configuration
DUAL
I(F)per diode
20 A
V(F)
1.70 V
Mounting
THT
Technology
SIC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?