Cart

SCMP13WBC8W1

ROHM SCMP13WBC8W1

image shown is a representation only

ROHM

CHIP LED 0402 WHITE
Supplier: ROHM
Matchcode: SCMP13WBC8W1
Rutronik No.: LED20971
Unit Pack: 5000
MOQ: 5000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2049 $
1,024.50 $

Prices

5,000 0.2049 $
20,000 0.1718 $

Parameter

Emitted colour
WHITE
Case size
1,0x0,6 LxW
Package
0402
I(F) nominal
5 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.inten.min
90 mcd
Automotive
NO
Height
0.2 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?