RTR030N05TL
RTR030N05TL
Description:
N-CHAN-FET VGSon2,5V 3A TSMT3
Supplier:
ROHM
Matchcode:
RTR030N05
Rutronik No.:
TMOSS6358
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 350 mOhm
- Q(g)
- 17 nC
- Package
- SOT-457T
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
RSQ015P10HZGTRP-CH 100V 1,5A 350mOhm SOT457T
Part No.:
TMOS2603
package:
SOT-457T
Packaging:
REEL
|
Unit Price
0,21 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |