Cart

RTR025N03TL

ROHM

N-CHAN-FET VGSon2,5V 2,5A TSMT3
Supplier: ROHM
Matchcode: RTR025N03
Rutronik No.: TMOSS6646
Unit Pack: 3000
MOQ: 3000
package: TSMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1044 $
313.20 $

Prices

3,000 0.1044 $
30,000 0.1018 $
45,000 0.0992 $
60,000 0.0966 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
66 mOhm
Package
TSMT3
P(tot)
1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?