RSR020N06HZGTL
RSR020N06HZGTL
Description:
N-CH 60V 2A 120mOhm TSMT3
Supplier:
ROHM
Matchcode:
RSR020N06HZGTL
Rutronik No.:
LVMOS2215
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 120 mOhm
- Package
- TSMT3
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.0 W
- ECCN
- EAR99
- Country
- South Korea
- Supplier Lead time
- 20 weeks