Cart

RSF010P03TL

ROHM

P-CHANNEL MOSFET 30V 1A TUMT3
Supplier: ROHM
Matchcode: RSF010P03
Rutronik No.: TMOSS6018
Unit Pack: 3000
MOQ: 3000
package: TUMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1237 $
371.10 $

Prices

3,000 0.1237 $
15,000 0.1207 $
30,000 0.1157 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-1 A
RDS(on)at 10V
400 mOhm
Package
TUMT3
P(tot)
0.8 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?