Cart

RSD131P10TL

ROHM RSD131P10TL

image shown is a representation only

ROHM

P-CH 100V 13A 200mOhm TO252
Supplier: ROHM
Matchcode: RSD131P10TL
Rutronik No.: TMOSP12776
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4361 $
1,090.25 $

Prices

2,500 0.4361 $
5,000 0.4253 $
7,500 0.4145 $
10,000 0.4037 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-13 A
RDS(on)at 10V
200 mOhm
Package
DPAK
Q(g)
40 nC
P(tot)
20 W
R(thJC)
6.25 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?