Cart

RRE02VS6SFHTR

ROHM RRE02VS6SFHTR

image shown is a representation only

ROHM

RECTIF.-DIODE 0,2A 600V TUMD2S
Supplier: ROHM
Matchcode: RRE02VS6S AUTOMOTIVE
Rutronik No.: DLGL6027
Unit Pack: 3000
MOQ: 3000
package: TUMD2S
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0616 $
184.80 $

Prices

3,000 0.0616 $
6,000 0.0552 $
12,000 0.0514 $

Parameter

I(F)
0.2 A
V(RRM)
600 V
U(F)
0.97 V
T(j)max
150 °C
I(FSM)
1 A
Automotive
AEC-Q(101)
Package
TUMD2S
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?