Cart

RR264M-400TR

ROHM RR264M-400TR

image shown is a representation only

ROHM

RECTIFIER DIODE 1A 400V SOD123
Supplier: ROHM
Matchcode: RR264M-400
Rutronik No.: DLGL5578
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0883 $
264.90 $

Prices

3,000 0.0883 $
6,000 0.079 $
12,000 0.0737 $

Parameter

I(F)
1 A
V(RRM)
400 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
25 A
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?