RQ5E065AJTCL
RQ5E065AJTCL
Description:
N-CH 30V 6.5A 13.7mOhm at 4.5V TSMT3
Supplier:
ROHM
Matchcode:
RQ5E065AJTCL
Rutronik No.:
LVMOS2140
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6.5 A
- Q(g)
- 12.2 nC
- Package
- TSMT3
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.0 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 20 weeks