Cart

RPMD-0100

ROHM RPMD-0100

image shown is a representation only

ROHM

PHOTODIODE TOP-VIEW 940NM 120°
Supplier: ROHM
Matchcode: RPMD-0100
Rutronik No.: IR6487
Unit Pack: 3000
MOQ: 3000
package: TOP-VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2377 $
713.10 $

Prices

3,000 0.2377 $
6,000 0.1993 $

Parameter

Type
#HOTODIODE
Max.sensivity
1100 nm
Sens.range min
750 nm
Sens.range max.
940 nm
Photo curr.min.
8 µA
Rise/Fall time
100 ns
Package
TOP-VIEW
Photo curr.max.
8 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
6 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
60 V
Reverse V/Veco
35 V
Power dissip
30 mW
Op.temp.min.
-25 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?