Cart

RPM6938-V4

ROHM RPM6938-V4

image shown is a representation only

ROHM

IR-RECEIVER REM CONT V4 37,9Khz
Supplier: ROHM
Matchcode: RPM6938-V4
Rutronik No.: IR6678
Unit Pack: 1
MOQ: 2000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/14/2017
0.734 $
1,468.00 $

Prices

2,000 0.734 $
6,000 0.6154 $

Parameter

Type
IRRECEIVER
Carrier freq.
37.9 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Supply current
2.5 mA
Viewing angle
65 °
Sensitivity
50 mW/m²
Op.temp.min.
-10 °C
SMD/THT
THT
Automotive
NO
Package
SIDEVIEW
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?