RPI-579N1
Photomicrosensor Transmissive
Supplier: ROHM
Matchcode: RPI-579N1
Rutronik No.: ICINOS1010
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
Parameter
- t rise
- 10 µs
- t fall
- 10 µs
- Gap width
- 0.5 mm
- Vcc(min)
- 5 V
- Vcc(max)
- 30 V
- If
- 50 mA
- Top(max)
- 85 °C
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks