Cart

RLD84NZJ2-00A

ROHM RLD84NZJ2-00A

image shown is a representation only

ROHM

LASER DIODE 842NM 220mW 9°255mA
Supplier: ROHM
Matchcode: RLD84NZJ2-00A
Rutronik No.: IR6837
Unit Pack: 1
MOQ: 500
package: 5,6mm
Packaging: BULK
On request
On request
On request

Parameter

Case type
Laser
Wavelength
842 nm
P(out)
0.01 W
SMD/THT
THT
Package
5,6mm
Packaging
BULK
Emission angle
9 Degree
Automotive
NO
LD I(on)
255 mA
MD I(on)
255 mA
Leadfree Defin.
10
Reverse voltage
2 V
Reverse voltage
1.8 V
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?