RGC80TSX8RGC11
image shown is a representation only
IGBT 1800V 40A 2.2V TO-247N
Supplier: ROHM
Matchcode: RGC80TSX8RGC11
Rutronik No.: IGBT2589
Unit Pack: 30
MOQ: 30
package: TO247NP
Packaging: TUBE
IGBT 1800V 40A 2.2V TO-247N Description
1800V 40A Field Stop Trench IGBT - RGC80TSX8R
RGC80TSX8R is the reverse conducting IGBT for voltage-resonance inverter, IH applications.
Parameter
- V(CE)
- 1800 V
- I(C)
- 80 A
- V(CEsat)
- 2.2 V
- Package
- TO247NP
- Bodydiode
- YES
- P(tot)
- 535 W
- Automotive
- NO
- t(r)
- 53 nS
- td(off)
- 565 nS
- td(on)
- 80 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCH
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 30 weeks