RF2001NS3DTL
RF2001NS3DTL
Description:
SI-DIODE 10A 350V TO-263S
Supplier:
ROHM
Matchcode:
RF2001NS3DTL
Rutronik No.:
DSGL7144
Unit Pack:
1000
MOQ:
1000
package:
TO-263S
Packaging:
REEL
- V(RRM)
- 350 V
- IF(AV)
- 10 A
- I(FSM)
- 100 A
- V(F)
- 1,2 V
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-263S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks