Cart

RF071M2STR

ROHM RF071M2STR

image shown is a representation only

ROHM

SI-DIODE 0,7A 200V PMDU SOD123
Supplier: ROHM
Matchcode: RF071M2S
Rutronik No.: DSGLS6939
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
On request
On request

Parameter

V(RRM)
200 V
IF(AV)
0.7 A
I(FSM)
15 A
V(F)
0.79 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?