- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- ROHM Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 200V 5A 540mOhm DPAK
Supplier:
ROHM
Matchcode:
RD3T050CNTL1
Rutronik No.:
TMOS3468
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
200 V
- I(D)at Tc=25°C
-
5 A
- RDS(on)at 10V
-
540 mOhm
- Q(g)
-
8.3 nC
- P(tot)
-
29 W
- R(thJC)
-
4.3 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
DPAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 200V 10A 140mOhm DPAK
package:
DPAK
Packaging:
REEL
N-CH 200V 5A 600mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 200V 70A 42,7mOhm D2PAK
package:
D2PAK
Packaging:
REEL
N-CH 200V 5A 600mOhm TO252
package:
DPAK
Packaging:
TUBE
P-CH 200V 18A 126mOhm TO-252AA
package:
TO-252AA
Packaging:
REEL
N-CH 200V 10A 182mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 200V 4,8A 80mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 200V 17A 165mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
MOSFET 200V 400mOhm 7A TO252
package:
DPAK
Packaging:
REEL
N-CH 200V 24A 78mOhm TO252
package:
DPAK
Packaging:
REEL
Previous
Next