RBR3LAM40BTR
RBR3LAM40BTR
Description:
SCHOTTKY 40V 3A 0.62V SOD-128
Supplier:
ROHM
Matchcode:
RBR3LAM40BTR
Rutronik No.:
DSKY6204
Unit Pack:
3000
MOQ:
3000
package:
SOD-128
Packaging:
REEL
- V(RRM)
- 40 V
- I(F)per diode
- 3 A
- V(F)
- 0.62 V
- Mounting
- SMD
- T(j) max
- 150 °C
- I(FSM)
- 45 A
- Automotive
- NO
- Package
- SOD-128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks