Cart

RB550SS-30T2R

ROHM

SCHOTTKY-DIODE 30V 0,5A KMD2
Supplier: ROHM
Matchcode: RB550SS-30T2R
Rutronik No.: DSKYS6117
Unit Pack: 8000
MOQ: 8000
package: KMD2
Packaging: REEL
On request
0.1353 $
1,082.40 $

Prices

8,000 0.1353 $
16,000 0.1257 $
24,000 0.1197 $
32,000 0.0994 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.53 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5 A
Automotive
NO
Package
KMD2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?