Cart

RB531S-30TE61

ROHM RB531S-30TE61

image shown is a representation only

ROHM

SCHOTTKY-DIODE 0,1A 30V EMD2
Supplier: ROHM
Matchcode: RB531S-30
Rutronik No.: DSKY4668
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0426 $
127.80 $

Prices

3,000 0.0426 $
6,000 0.0379 $
18,000 0.0345 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.5 A
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?