Cart

RB521S-30TE61

ROHM RB521S-30TE61

image shown is a representation only

ROHM

SCHOTTKY-DIODE 35V 0,2A EMD2
Supplier: ROHM
Matchcode: RB521S-30
Rutronik No.: DSKYS4910
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0543 $
162.90 $

Prices

3,000 0.0543 $
6,000 0.0483 $
18,000 0.044 $

Parameter

V(RRM)
35 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.5 A
Automotive
NO
Package
SOD523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?