Cart

RB480YT2R

ROHM

SCHOTTKY-DIODE 0,1A 30V EMD4
Supplier: ROHM
Matchcode: RB480Y
Rutronik No.: DSKY4623
Unit Pack: 8000
MOQ: 8000
package: SOT543
Packaging: REEL
On request
0.0995 $
796.00 $

Prices

8,000 0.0995 $
16,000 0.0952 $
24,000 0.0931 $
32,000 0.0839 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.53 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOT543
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?