Cart

RB480KTL

ROHM

SCHOTTKY-DIODE 0,1A 40V SOT343
Supplier: ROHM
Matchcode: RB480KTL
Rutronik No.: DSKYS5188
Unit Pack: 3000
MOQ: 3000
package: SOT343
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0959 $
287.70 $

Prices

3,000 0.0959 $
6,000 0.0866 $
9,000 0.0801 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.1 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
1 A
Automotive
NO
Package
SOT343
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?