Cart

RB162MM-40TR

ROHM

SCHOTTKY-DIO. 1A 40A 0,55V PMDU
Supplier: ROHM
Matchcode: RB162MM-40
Rutronik No.: DSKY4834
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0594 $
178.20 $

Prices

3,000 0.0594 $
6,000 0.0568 $
9,000 0.0555 $
15,000 0.0525 $
21,000 0.05 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?