Cart

RB161SS-20T2R

ROHM

SCHOTTKY-DIODE 1A 20V DFN1608-2
Supplier: ROHM
Matchcode: RB161SS-20T2R
Rutronik No.: DSKY5250
Unit Pack: 8000
MOQ: 8000
package: DFN1608-2
Packaging: REEL
On request
0.1003 $
802.40 $

Prices

8,000 0.1003 $
16,000 0.096 $
24,000 0.0938 $
32,000 0.0845 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
5 A
Automotive
NO
Package
DFN1608-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?