Cart

RB161M-20TR

ROHM RB161M-20TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 1A 25V PMDU
Supplier: ROHM
Matchcode: RB161M-20
Rutronik No.: DSKYS4692
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.133 $
399.00 $

Prices

3,000 0.133 $
6,000 0.111 $
12,000 0.107 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.35 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?