Cart

RB160M-90TR

ROHM RB160M-90TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 1A 90V PMDU
Supplier: ROHM
Matchcode: RB160M-90
Rutronik No.: DSKYS5600
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Soon available
On request
On request

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.73 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?