Cart

RB160M-40TR

ROHM RB160M-40TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 1A 40V PMDU
Supplier: ROHM
Matchcode: RB160M-40
Rutronik No.: DSKYS6072
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1161 $
348.30 $

Prices

3,000 0.1161 $
6,000 0.1048 $
9,000 0.0969 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.46 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?