- Home
- Schottky Diodes
- ROHM Schottky Diodes

SCHOTTKY-DIODE 40V 3A SMA
Supplier:
ROHM
Matchcode:
RB050L-40
Rutronik No.:
DSKYS4928
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
3 A
- V(F)
-
0.55 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
70 A
- Automotive
-
NO
- Package
-
SMA
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 40V 3A SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 40V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 40V 1A...
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 0,5A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 1A 40V...
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 40V SOD123
package:
SOD123
Packaging:
REEL
SCHOTTKY-DIODE 3A 40V SMA
package:
SMA
Packaging:
REEL
Previous
Next