Cart

R8002ANX

ROHM

N-CH 800V 2A 4300mOhm TO220FP
Supplier: ROHM
Matchcode: R8002ANX
Rutronik No.: TMOSP11054
Unit Pack: 50
MOQ: 500
package: TO220FP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
635.00 $

Prices

500 1.27 $
1,000 1.25 $
2,500 1.2276 $
4,000 1.2066 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
4300 mOhm
Package
TO220FP
Q(g)
12.7 nC
P(tot)
35 W
R(thJC)
3.57 K/W
Logic level
NO
Automotive
NO
Technology
HighSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?