Cart

R6012FNX

ROHM

N-CH 600V 12A 510mOhm TO220FP
Supplier: ROHM
Matchcode: R6012FNX
Rutronik No.: TMOSP11140
Unit Pack: 50
MOQ: 500
package: TO220FP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.79 $
1,395.00 $

Prices

500 2.79 $
1,000 2.74 $
1,500 2.69 $
2,000 2.65 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
510 mOhm
Package
TO220FP
Q(g)
35 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
FastSSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?