Cart

PTZTE259.1B

ROHM PTZTE259.1B

image shown is a representation only

ROHM

Z-DIODE 1,0W 9,1V SMA
Supplier: ROHM
Matchcode: PTZTE259.1B
Rutronik No.: DZ10892
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1243 $
186.45 $

Prices

1,500 0.1243 $
4,500 0.1122 $
9,000 0.1038 $

Parameter

U(Z)
9.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
40 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?