Cart

PTZTE256.2A

ROHM PTZTE256.2A

image shown is a representation only

ROHM

Z-DIODE 1,0W 6,2V SMA 5%
Supplier: ROHM
Matchcode: PTZTE256.2A
Rutronik No.: DZ9436
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1247 $
187.05 $

Prices

1,500 0.1247 $
4,500 0.1124 $
9,000 0.104 $

Parameter

U(Z)
6.2 V
P(tot)
1 W
Tolerance
5 %
I(Z)
40 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?