Cart

PTZTE2511A

ROHM PTZTE2511A

image shown is a representation only

ROHM

Z-DIODE 1,0W 11V 5% SMA
Supplier: ROHM
Matchcode: PTZTE2511A
Rutronik No.: DZ11241
Unit Pack: 1500
MOQ: 1500
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1866 $
279.90 $

Prices

1,500 0.1866 $
3,000 0.1735 $
4,500 0.1652 $
6,000 0.1493 $
10,500 0.1372 $

Parameter

U(Z)
11 V
P(tot)
1 W
Tolerance
5 %
I(Z)
20 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?