Cart

PMR50HZPFU10L0

ROHM

TR2010 0,01R 1% 1W TK100
Supplier: ROHM
Matchcode: TR20100,01R1%
Rutronik No.: WPR3878
Unit Pack: 2000
MOQ: 2000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2539 $
507.80 $

Prices

2,000 0.2539 $
16,000 0.2429 $

Parameter

Resistor value
0.01 Ω
Package
2010
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?