Cart

PMR10EZPJ000

ROHM

MS0805 0R I=31,6A
Supplier: ROHM
Matchcode: RC08050R
Rutronik No.: WPR4171
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1026 $
513.00 $

Prices

5,000 0.1026 $
50,000 0.0981 $

Parameter

Resistor value
0 Ω
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
IEC-Series
JUMPER
Automotive
SEE DATAS.
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?